
WS2M1001J | |
---|---|
DigiKey Part Number | 118-WS2M1001JCT-ND - Cut Tape (CT) 118-WS2M1001JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M1001J |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M1001J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.18600 | €1.86 |
25 | €0.15760 | €3.94 |
50 | €0.13940 | €6.97 |
100 | €0.12400 | €12.40 |
250 | €0.10712 | €26.78 |
500 | €0.09656 | €48.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.08756 | €87.56 |
2 000 | €0.07992 | €159.84 |
3 000 | €0.07599 | €227.97 |
5 000 | €0.07155 | €357.75 |
7 000 | €0.06890 | €482.30 |
10 000 | €0.06632 | €663.20 |
12 000 | €0.06508 | €780.96 |
24 000 | €0.06082 | €1,459.68 |
25 000 | €0.06059 | €1,514.75 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |