
SRU6025-3R3Y | |
|---|---|
DigiKey Part Number | SRU6025-3R3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU6025-3R3Y |
Description | FIXED IND 3.3UH 3.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.36797 | €441.56 |
| Unit Price without VAT: | €0.36797 |
|---|---|
| Unit Price with VAT: | €0.46180 |

