SRU5028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5028-470Y

DigiKey Part Number
SRU5028-470YTR-ND - Tape & Reel (TR)
SRU5028-470YCT-ND - Cut Tape (CT)
SRU5028-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5028-470Y
Description
FIXED IND 47UH 700MA 285MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 700 mA 285mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5028-470Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
285mOhm
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.50200€5.02
100€0.41270€41.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.35443€212.66
1 200€0.33421€401.05
1 800€0.32292€581.26
3 000€0.30926€927.78
4 200€0.30059€1,262.48
6 000€0.29166€1,749.96
15 000€0.27557€4,133.55
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555