
SRU5018-101Y | |
|---|---|
DigiKey Part Number | SRU5018-101YTR-ND - Tape & Reel (TR) SRU5018-101YCT-ND - Cut Tape (CT) SRU5018-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5018-101Y |
Description | FIXED IND 100UH 320MA 620 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 320 mA 620mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5018-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.45900 | €4.59 |
| 100 | €0.37730 | €37.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31028 | €310.28 |
| 2 000 | €0.29258 | €585.16 |
| 3 000 | €0.28271 | €848.13 |
| 5 000 | €0.27076 | €1,353.80 |
| 7 000 | €0.26317 | €1,842.19 |
| 10 000 | €0.25537 | €2,553.70 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

