
SRU3028-680Y | |
|---|---|
DigiKey Part Number | SRU3028-680YTR-ND - Tape & Reel (TR) SRU3028-680YCT-ND - Cut Tape (CT) SRU3028-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3028-680Y |
Description | FIXED IND 68UH 240MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.4Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-680Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 280mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.31833 | €382.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.52900 | €5.29 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

