
SRU1048-220Y | |
---|---|
DigiKey Part Number | 118-SRU1048-220YTR-ND - Tape & Reel (TR) 118-SRU1048-220YCT-ND - Cut Tape (CT) 118-SRU1048-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-220Y |
Description | FIXED IND 22UH 2.6A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.6 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-220Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.76000 | €0.76 |
10 | €0.63000 | €6.30 |
100 | €0.51820 | €51.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | €0.44510 | €267.06 |
1 200 | €0.41971 | €503.65 |
1 800 | €0.40554 | €729.97 |
3 000 | €0.38839 | €1,165.17 |
4 200 | €0.37751 | €1,585.54 |
6 000 | €0.36631 | €2,197.86 |
15 000 | €0.35491 | €5,323.65 |
Unit Price without VAT: | €0.76000 |
---|---|
Unit Price with VAT: | €0.95380 |