
SRR6603-4R7ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-4R7MLTR-ND - Tape & Reel (TR) 118-SRR6603-4R7MLCT-ND - Cut Tape (CT) 118-SRR6603-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-4R7ML |
Description | FIXED IND 4.7UH 1.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-4R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 40 @ 200kHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.79700 | €7.97 |
| 100 | €0.65550 | €65.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.56308 | €337.85 |
| 1 200 | €0.53098 | €637.18 |
| 1 800 | €0.51308 | €923.54 |
| 3 000 | €0.49139 | €1,474.17 |
| 4 200 | €0.47763 | €2,006.05 |
| 6 000 | €0.46347 | €2,780.82 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |

