
| SRR5028-221Y | |
|---|---|
| DigiKey Part Number | SRR5028-221YTR-ND - Tape & Reel (TR) SRR5028-221YCT-ND - Cut Tape (CT) SRR5028-221YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR5028-221Y | 
| Description | FIXED IND 220UH 300MA 1.25OHM SM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.25Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR5028-221Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 220 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 300mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 1.25Ohm Max | |
| Q @ Freq | 7 @ 796kHz | |
| Frequency - Self Resonant | 6.5MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.55000 | €0.55 | 
| 10 | €0.45000 | €4.50 | 
| 100 | €0.37030 | €37.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | €0.32915 | €131.66 | 
| 800 | €0.31038 | €248.30 | 
| 1 200 | €0.29988 | €359.86 | 
| 2 000 | €0.28719 | €574.38 | 
| 2 800 | €0.27912 | €781.54 | 
| 4 000 | €0.27082 | €1,083.28 | 
| 10 000 | €0.25065 | €2,506.50 | 
| 20 000 | €0.24433 | €4,886.60 | 
| Unit Price without VAT: | €0.55000 | 
|---|---|
| Unit Price with VAT: | €0.69025 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland