
SRR5018-1R2Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-1R2YTR-ND - Tape & Reel (TR) 118-SRR5018-1R2YCT-ND - Cut Tape (CT) 118-SRR5018-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-1R2Y |
Description | FIXED IND 1.2UH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-1R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 9.2 @ 7.96MHz | |
Frequency - Self Resonant | 118MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.45000 | €4.50 |
| 100 | €0.37050 | €37.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32318 | €161.59 |
| 1 000 | €0.30473 | €304.73 |
| 1 500 | €0.29444 | €441.66 |
| 2 500 | €0.28197 | €704.92 |
| 3 500 | €0.27406 | €959.21 |
| 5 000 | €0.26592 | €1,329.60 |
| 12 500 | €0.24612 | €3,076.50 |
| 25 000 | €0.24447 | €6,111.75 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

