
SRR4028-330Y | |
|---|---|
DigiKey Part Number | 118-SRR4028-330YTR-ND - Tape & Reel (TR) 118-SRR4028-330YCT-ND - Cut Tape (CT) 118-SRR4028-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-330Y |
Description | FIXED IND 33UH 820MA 230 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 9.7 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 580mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.45700 | €4.57 |
| 100 | €0.37570 | €37.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32776 | €163.88 |
| 1 000 | €0.30904 | €309.04 |
| 1 500 | €0.29860 | €447.90 |
| 2 500 | €0.28596 | €714.90 |
| 3 500 | €0.27793 | €972.75 |
| 5 000 | €0.26967 | €1,348.35 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

