
SRR1240-471K | |
|---|---|
DigiKey Part Number | SRR1240-471KTR-ND - Tape & Reel (TR) SRR1240-471KCT-ND - Cut Tape (CT) SRR1240-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-471K |
Description | FIXED IND 470UH 620MA 1.35OHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 620 mA 1.35Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.80100 | €8.01 |
| 100 | €0.65850 | €65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.55205 | €441.64 |
| 1 600 | €0.52059 | €832.94 |
| 2 400 | €0.50305 | €1,207.32 |
| 4 000 | €0.48181 | €1,927.24 |
| 5 600 | €0.46832 | €2,622.59 |
| 8 000 | €0.46321 | €3,705.68 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |

