
| SRR1210A-681M | |
|---|---|
| DigiKey Part Number | SRR1210A-681MTR-ND - Tape & Reel (TR) SRR1210A-681MCT-ND - Cut Tape (CT) SRR1210A-681MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR1210A-681M | 
| Description | FIXED IND 680UH 1A 1.2 OHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 680 µH Shielded Inductor 1 A 1.2Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR1210A-681M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 680 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 850mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 1.2Ohm Max | |
| Q @ Freq | 11 @ 796kHz | |
| Frequency - Self Resonant | 850kHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
| Height - Seated (Max) | 0.394" (10.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.20000 | €1.20 | 
| 10 | €0.98600 | €9.86 | 
| 25 | €0.91160 | €22.79 | 
| 50 | €0.85960 | €42.98 | 
| 100 | €0.81040 | €81.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | €0.74976 | €187.44 | 
| 500 | €0.70696 | €353.48 | 
| 750 | €0.68309 | €512.32 | 
| 1 250 | €0.65419 | €817.74 | 
| 1 750 | €0.63585 | €1,112.74 | 
| 2 500 | €0.61697 | €1,542.42 | 
| 6 250 | €0.58330 | €3,645.63 | 
| Unit Price without VAT: | €1.20000 | 
|---|---|
| Unit Price with VAT: | €1.50600 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland