
SRR1210A-102M | |
|---|---|
DigiKey Part Number | SRR1210A-102MTR-ND - Tape & Reel (TR) SRR1210A-102MCT-ND - Cut Tape (CT) SRR1210A-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-102M |
Description | FIXED IND 1MH 750MA 1.65 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 750 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 850kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.98600 | €9.86 |
| 25 | €0.91160 | €22.79 |
| 50 | €0.85960 | €42.98 |
| 100 | €0.81040 | €81.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.74976 | €187.44 |
| 500 | €0.70696 | €353.48 |
| 750 | €0.68309 | €512.32 |
| 1 250 | €0.65419 | €817.74 |
| 1 750 | €0.63585 | €1,112.74 |
| 2 500 | €0.61697 | €1,542.42 |
| 6 250 | €0.58330 | €3,645.63 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |


