
SRR1210-680M | |
|---|---|
DigiKey Part Number | SRR1210-680MTR-ND - Tape & Reel (TR) SRR1210-680MCT-ND - Cut Tape (CT) SRR1210-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-680M |
Description | FIXED IND 68UH 3A 102 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.84800 | €8.48 |
| 100 | €0.69690 | €69.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.45376 | €113.44 |
| 500 | €0.42784 | €213.92 |
| 750 | €0.41339 | €310.04 |
| 1 250 | €0.39994 | €499.93 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

