


SRR1208-180ML | |
|---|---|
DigiKey Part Number | SRR1208-180MLTR-ND - Tape & Reel (TR) SRR1208-180MLCT-ND - Cut Tape (CT) SRR1208-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-180ML |
Description | FIXED IND 18UH 3.8A 40 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3.8 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-180ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.65400 | €6.54 |
| 100 | €0.53830 | €53.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.47855 | €191.42 |
| 800 | €0.45124 | €360.99 |
| 1 200 | €0.43600 | €523.20 |
| 2 000 | €0.41755 | €835.10 |
| 2 800 | €0.40584 | €1,136.35 |
| 4 000 | €0.39379 | €1,575.16 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €1.00400 |

