SRR1206-680YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-180ML

DigiKey Part Number
SRR1206-180MLTR-ND - Tape & Reel (TR)
SRR1206-180MLCT-ND - Cut Tape (CT)
SRR1206-180MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-180ML
Description
FIXED IND 18UH 2.5A 50 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 2.5 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-180ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.62200€6.22
100€0.51120€51.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.43903€263.42
1 200€0.41399€496.79
1 800€0.40003€720.05
3 000€0.38311€1,149.33
4 200€0.37237€1,563.95
6 000€0.36132€2,167.92
15 000€0.34955€5,243.25
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125