
SRR1050A-151Y | |
|---|---|
DigiKey Part Number | SRR1050A-151YTR-ND - Tape & Reel (TR) SRR1050A-151YCT-ND - Cut Tape (CT) SRR1050A-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-151Y |
Description | FIXED IND 150UH 1.1A 370 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-151Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Frequency - Self Resonant 3.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.70000 | €7.00 |
| 100 | €0.57590 | €57.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.48823 | €341.76 |
| 1 400 | €0.46039 | €644.55 |
| 2 100 | €0.44487 | €934.23 |
| 3 500 | €0.42607 | €1,491.25 |
| 4 900 | €0.41413 | €2,029.24 |
| 7 000 | €0.40186 | €2,813.02 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

