SRR1005-101K
cms-photo-disclaimer

SRR1005-680Y

cms-digikey-product-number
118-SRR1005-680YTR-ND - Tape & Reel (TR)
118-SRR1005-680YCT-ND - Cut Tape (CT)
118-SRR1005-680YDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SRR1005-680Y
cms-description
FIXED IND 68UH 820MA 340MOHM SMD
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
68 µH Shielded Drum Core, Wirewound Inductor 820 mA 340mOhm Max Nonstandard
cms-eda-cad-models
SRR1005-680Y Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1€0.75000€0.75
10€0.62200€6.22
100€0.51120€51.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
600€0.43903€263.42
1 200€0.41399€496.79
1 800€0.40003€720.05
3 000€0.38311€1,149.33
4 200€0.37237€1,563.95
6 000€0.36132€2,167.92
15 000€0.34955€5,243.25
cms-manufacturer-standard-package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125