SRR1005-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-680Y

DigiKey Part Number
118-SRR1005-680YTR-ND - Tape & Reel (TR)
118-SRR1005-680YCT-ND - Cut Tape (CT)
118-SRR1005-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-680Y
Description
FIXED IND 68UH 820MA 340MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 820 mA 340mOhm Max Nonstandard
EDA/CAD Models
SRR1005-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.62200€6.22
100€0.51120€51.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.43903€263.42
1 200€0.41399€496.79
1 800€0.40003€720.05
3 000€0.38311€1,149.33
4 200€0.37237€1,563.95
6 000€0.36132€2,167.92
15 000€0.34955€5,243.25
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125