
SRR0604-470KL | |
|---|---|
DigiKey Part Number | 118-SRR0604-470KLTR-ND - Tape & Reel (TR) 118-SRR0604-470KLCT-ND - Cut Tape (CT) 118-SRR0604-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-470KL |
Description | FIXED IND 47UH 600MA 360MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 600 mA 360mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50400 | €5.04 |
| 100 | €0.41410 | €41.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34060 | €340.60 |
| 2 000 | €0.32118 | €642.36 |
| 3 000 | €0.31034 | €931.02 |
| 5 000 | €0.29723 | €1,486.15 |
| 7 000 | €0.28890 | €2,022.30 |
| 10 000 | €0.28034 | €2,803.40 |
| 25 000 | €0.27664 | €6,916.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

