
SRP6030WA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP6030WA-4R7MCT-ND - Cut Tape (CT) 118-SRP6030WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-4R7M |
Description | FIXED IND 4.7UH 6.4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.4 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 32mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 7.2A | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.63400 | €6.34 |
| 25 | €0.58680 | €14.67 |
| 50 | €0.55320 | €27.66 |
| 100 | €0.52150 | €52.15 |
| 250 | €0.48244 | €120.61 |
| 500 | €0.45488 | €227.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.42893 | €428.93 |
| 2 000 | €0.40448 | €808.96 |
| 3 000 | €0.39085 | €1,172.55 |
| 5 000 | €0.37434 | €1,871.70 |
| 7 000 | €0.36386 | €2,547.02 |
| 10 000 | €0.35308 | €3,530.80 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

