Similar

SRP1040-1R7M | |
|---|---|
DigiKey Part Number | SRP1040-1R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1040-1R7M |
Description | FIXED IND 1.7UH 15A 7.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.7 µH Shielded Inductor 15 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1040-1R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.413" W (11.80mm x 10.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |


