
SRN8040HA-2R7M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-2R7MTR-ND - Tape & Reel (TR) 118-SRN8040HA-2R7MCT-ND - Cut Tape (CT) 118-SRN8040HA-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-2R7M |
Description | FIXED IND 2.7UH 5.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 5.6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Q @ Freq 14 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 37MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.46900 | €4.69 |
| 25 | €0.43360 | €10.84 |
| 50 | €0.40880 | €20.44 |
| 100 | €0.38540 | €38.54 |
| 250 | €0.35660 | €89.15 |
| 500 | €0.33622 | €168.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31702 | €317.02 |
| 2 000 | €0.29894 | €597.88 |
| 3 000 | €0.28885 | €866.55 |
| 5 000 | €0.27664 | €1,383.20 |
| 7 000 | €0.26889 | €1,882.23 |
| 10 000 | €0.26092 | €2,609.20 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

