4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 136mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-4R7M

DigiKey Part Number
SRN3015-4R7MTR-ND - Tape & Reel (TR)
SRN3015-4R7MCT-ND - Cut Tape (CT)
SRN3015-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-4R7M
Description
FIXED IND 4.7UH 1.4A 136 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 136mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
136mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.26900€2.69
100€0.22070€22.07
1 000€0.18149€181.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.17113€342.26
4 000€0.16136€645.44
6 000€0.15592€935.52
10 000€0.14933€1,493.30
14 000€0.14514€2,031.96
20 000€0.14084€2,816.80
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160