
SRN3012BTA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-1R5MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-1R5MCT-ND - Cut Tape (CT) 118-SRN3012BTA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-1R5M |
Description | FIXED IND 1.5UH 3.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.6 A 62mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-1R5M Models |
Category | DC Resistance (DCR) 62mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 102MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3012 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19200 | €1.92 |
| 100 | €0.15790 | €15.79 |
| 1 000 | €0.12986 | €129.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11831 | €354.93 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

