SRN2010BTA-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-4R7M

DigiKey Part Number
118-SRN2010BTA-4R7MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-4R7MCT-ND - Cut Tape (CT)
118-SRN2010BTA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-4R7M
Description
FIXED IND 4.7UH 1.3A 0.474OHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 474mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2010BTA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
474mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.20000€2.00
100€0.16440€16.44
1 000€0.13516€135.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.12313€369.39
6 000€0.11611€696.66
9 000€0.11219€1,009.71
15 000€0.10745€1,611.75
21 000€0.10444€2,193.24
30 000€0.10134€3,040.20
75 000€0.09908€7,431.00
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120