Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 2.09 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 2.09 A Nonstandard
SRF1280-820M
SRF1280-820M
Bourns Magnetic Capabilities

SRF1280-820M

DigiKey Part Number
SRF1280-820MTR-ND - Tape & Reel (TR)
SRF1280-820MCT-ND - Cut Tape (CT)
SRF1280-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-820M
Description
INDUCT ARRAY 2 COIL 82UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 2.09 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-820M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.06 A
Manufacturer
Bourns Inc.
Current Saturation - Series
2.03 A
Series
DC Resistance (DCR) - Parallel
153mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
578mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
82 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
328 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
2.09 A
Height
0.315" (8.00mm)
Current Rating - Series
1.04 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.58000€1.58
10€1.29700€12.97
100€1.06630€106.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.94805€379.22
800€0.89401€715.21
1 200€0.86387€1,036.64
2 000€0.82739€1,654.78
2 800€0.80423€2,251.84
4 000€0.78040€3,121.60
Manufacturers Standard Package
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.98290