




SRF1280-820M | |
|---|---|
DigiKey Part Number | SRF1280-820MTR-ND - Tape & Reel (TR) SRF1280-820MCT-ND - Cut Tape (CT) SRF1280-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-820M |
Description | INDUCT ARRAY 2 COIL 82UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 2.09 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-820M Models |
Category | Current Saturation - Parallel 4.06 A |
Manufacturer Bourns Inc. | Current Saturation - Series 2.03 A |
Series | DC Resistance (DCR) - Parallel 153mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 578mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 82 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 328 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2.09 A | Height 0.315" (8.00mm) |
Current Rating - Series 1.04 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.29700 | €12.97 |
| 100 | €1.06630 | €106.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.94805 | €379.22 |
| 800 | €0.89401 | €715.21 |
| 1 200 | €0.86387 | €1,036.64 |
| 2 000 | €0.82739 | €1,654.78 |
| 2 800 | €0.80423 | €2,251.84 |
| 4 000 | €0.78040 | €3,121.60 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.98290 |

