SRF1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1280
SRF1280-101M
SRF1280-101M

SRF1280-101M

DigiKey Part Number
SRF1280-101MTR-ND - Tape & Reel (TR)
SRF1280-101MCT-ND - Cut Tape (CT)
SRF1280-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-101M
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 175mOhm Max DC Resistance (DCR) - Parallel 1.96 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-101M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
100 µH
Inductance - Connected In Series
400 µH
Tolerance
±20%
Current Rating - Parallel
1.96 A
Current Rating - Series
980 mA
Current Saturation - Parallel
3.64 A
Current Saturation - Series
1.82 A
DC Resistance (DCR) - Parallel
175mOhm Max
DC Resistance (DCR) - Series
701mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.49000€1.49
10€1.22600€12.26
100€1.00770€100.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.89588€358.35
800€0.84481€675.85
1 200€0.81633€979.60
2 000€0.78186€1,563.72
2 800€0.75996€2,127.89
4 000€0.74307€2,972.28
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.86995