Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 61.8mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 61.8mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard
Bourns Magnetic Capabilities

SRF1260A-330M

DigiKey Part Number
118-SRF1260A-330MTR-ND - Tape & Reel (TR)
118-SRF1260A-330MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRF1260A-330M
Description
INDUCT ARRAY 2 COIL 33UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 61.8mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-330M Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
1.92 A
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
61.8mOhm Max
Series
DC Resistance (DCR) - Series
256mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
33 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
132 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
3.28 A
Height
0.244" (6.20mm)
Current Rating - Series
1.64 A
Base Product Number
Current Saturation - Parallel
3.84 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRAQ127-330-REaton - Electronics Division322283-4517-1-ND€1.00000Similar
In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.11600€11.16
25€1.03200€25.80
50€0.97300€48.65
100€0.91730€91.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.81555€326.22
800€0.76905€615.24
1 200€0.74312€891.74
2 000€0.71172€1,423.44
2 800€0.69178€1,936.98
4 000€0.67128€2,685.12
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.70680