


SMLJ75A | |
|---|---|
DigiKey Part Number | SMLJ75ABTR-ND - Tape & Reel (TR) SMLJ75ABCT-ND - Cut Tape (CT) SMLJ75ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ75A |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €0.96700 | €9.67 |
| 100 | €0.64670 | €64.67 |
| 500 | €0.50906 | €254.53 |
| 1 000 | €0.46479 | €464.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.40859 | €1,225.77 |
| 6 000 | €0.38030 | €2,281.80 |
| 9 000 | €0.36590 | €3,293.10 |
| 15 000 | €0.34972 | €5,245.80 |
| 21 000 | €0.34424 | €7,229.04 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |

