


SMCJ120CA | |
|---|---|
DigiKey Part Number | SMCJ120CABTR-ND - Tape & Reel (TR) SMCJ120CABCT-ND - Cut Tape (CT) SMCJ120CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67900 | €6.79 |
| 100 | €0.44630 | €44.63 |
| 500 | €0.34636 | €173.18 |
| 1 000 | €0.31417 | €314.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27327 | €819.81 |
| 6 000 | €0.25268 | €1,516.08 |
| 9 000 | €0.24219 | €2,179.71 |
| 15 000 | €0.23041 | €3,456.15 |
| 21 000 | €0.22343 | €4,692.03 |
| 30 000 | €0.21666 | €6,499.80 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

