


SMBJ54A | |
|---|---|
DigiKey Part Number | SMBJ54ABTR-ND - Tape & Reel (TR) SMBJ54ABCT-ND - Cut Tape (CT) SMBJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 100 | €0.17520 | €17.52 |
| 500 | €0.13140 | €65.70 |
| 1 000 | €0.11723 | €117.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09919 | €297.57 |
| 6 000 | €0.09011 | €540.66 |
| 9 000 | €0.08547 | €769.23 |
| 15 000 | €0.08026 | €1,203.90 |
| 21 000 | €0.07718 | €1,620.78 |
| 30 000 | €0.07418 | €2,225.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |


