New at DigiKey
SM91808AL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91808AL-E

DigiKey Part Number
118-SM91808AL-ETR-ND - Tape & Reel (TR)
118-SM91808AL-ECT-ND - Cut Tape (CT)
118-SM91808AL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91808AL-E
Description
TRANSF PLANAR BMS 1000VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
450µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
450µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.685" L x 0.335" W (17.40mm x 8.50mm)
Height - Seated (Max)
0.150" (3.80mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.26000€2.26
10€2.04900€20.49
25€1.96720€49.18
50€1.90720€95.36
100€1.84890€184.89
250€1.77408€443.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.68265€1,346.12
1 600€1.63008€2,608.13
2 400€1.60000€3,840.00
4 000€1.56277€6,251.08
5 600€1.53868€8,616.61
Manufacturers Standard Package
Unit Price without VAT:€2.26000
Unit Price with VAT:€2.83630