
| SF-2410F1200W-2 | |
|---|---|
| DigiKey Part Number | SF-2410F1200W-2TR-ND - Tape & Reel (TR) SF-2410F1200W-2CT-ND - Cut Tape (CT) SF-2410F1200W-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SF-2410F1200W-2 | 
| Description | FUSE BRD MNT 12A 65VAC/65DC 2410 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SF-2410F1200W-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 65 V | |
| Voltage Rating - DC | 65 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 49.2 | |
| Approval Agency | UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
| DC Cold Resistance | 0.0053 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.01000 | €1.01 | 
| 5 | €0.83600 | €4.18 | 
| 10 | €0.77100 | €7.71 | 
| 50 | €0.64000 | €32.00 | 
| 100 | €0.59030 | €59.03 | 
| 250 | €0.53064 | €132.66 | 
| 500 | €0.48932 | €244.66 | 
| 1 000 | €0.45106 | €451.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.41559 | €831.18 | 
| 4 000 | €0.38268 | €1,530.72 | 
| 6 000 | €0.36454 | €2,187.24 | 
| 10 000 | €0.35384 | €3,538.40 | 
| Unit Price without VAT: | €1.01000 | 
|---|---|
| Unit Price with VAT: | €1.26755 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland