
SF-1206HI300M-2 | |
|---|---|
DigiKey Part Number | SF-1206HI300M-2TR-ND - Tape & Reel (TR) SF-1206HI300M-2CT-ND - Cut Tape (CT) SF-1206HI300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI300M-2 Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Series | Melting I²t 1.35 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency UL |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.035 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75000 | €3.75 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57320 | €28.66 |
| 100 | €0.52890 | €52.89 |
| 250 | €0.47544 | €118.86 |
| 500 | €0.43844 | €219.22 |
| 1 000 | €0.40419 | €404.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.35494 | €1,064.82 |
| 6 000 | €0.32675 | €1,960.50 |
| 9 000 | €0.31121 | €2,800.89 |
| 15 000 | €0.29747 | €4,462.05 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

