
SF-0603FP250M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP250M-2TR-ND - Tape & Reel (TR) SF-0603FP250M-2CT-ND - Cut Tape (CT) SF-0603FP250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP250M-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP250M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.3 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.046 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75000 | €3.75 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57320 | €28.66 |
| 100 | €0.52890 | €52.89 |
| 250 | €0.47544 | €118.86 |
| 500 | €0.43844 | €219.22 |
| 1 000 | €0.40419 | €404.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.32675 | €1,960.50 |
| 12 000 | €0.30059 | €3,607.08 |
| 18 000 | €0.29747 | €5,354.46 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |



