
SF-0402FR400-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FR400-2TR-ND - Tape & Reel (TR) 118-SF-0402FR400-2CT-ND - Cut Tape (CT) 118-SF-0402FR400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FR400-2 |
Description | FUSE 0402 FAST FILM 32V 4A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.3072 |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.29747 | €2,974.70 |
| Unit Price without VAT: | €0.29747 |
|---|---|
| Unit Price with VAT: | €0.37332 |

