
SF-0402FR350-2 | |
---|---|
DigiKey Part Number | 118-SF-0402FR350-2TR-ND - Tape & Reel (TR) 118-SF-0402FR350-2CT-ND - Cut Tape (CT) 118-SF-0402FR350-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FR350-2 |
Description | FUSE 0402 FAST FILM 32V 3.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.2083 | |
Approval Agency | cUL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.30023 | €3,002.30 |
Unit Price without VAT: | €0.30023 |
---|---|
Unit Price with VAT: | €0.37679 |