
SDR2207-4R7ML | |
|---|---|
DigiKey Part Number | SDR2207-4R7MLTR-ND - Tape & Reel (TR) SDR2207-4R7MLCT-ND - Cut Tape (CT) SDR2207-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-4R7ML |
Description | FIXED IND 4.7UH 8.5A 8.8MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-4R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Q @ Freq | 38 @ 3MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.79300 | €7.93 |
| 100 | €0.65170 | €65.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.60288 | €150.72 |
| 500 | €0.56848 | €284.24 |
| 750 | €0.54929 | €411.97 |
| 1 250 | €0.52604 | €657.55 |
| 1 750 | €0.51127 | €894.72 |
| 2 500 | €0.49609 | €1,240.22 |
| 6 250 | €0.45917 | €2,869.81 |
| 12 500 | €0.45785 | €5,723.12 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

