
SDR2207-221KL | |
|---|---|
DigiKey Part Number | SDR2207-221KLTR-ND - Tape & Reel (TR) SDR2207-221KLCT-ND - Cut Tape (CT) SDR2207-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-221KL |
Description | FIXED IND 220UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 19 @ 2MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.90600 | €9.06 |
| 100 | €0.74470 | €74.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.68896 | €172.24 |
| 500 | €0.64962 | €324.81 |
| 750 | €0.62769 | €470.77 |
| 1 250 | €0.60113 | €751.41 |
| 1 750 | €0.58426 | €1,022.46 |
| 2 500 | €0.56691 | €1,417.28 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |

