
SDR1307A-680K | |
|---|---|
DigiKey Part Number | SDR1307A-680KTR-ND - Tape & Reel (TR) SDR1307A-680KCT-ND - Cut Tape (CT) SDR1307A-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307A-680K |
Description | FIXED IND 68UH 2.3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.73000 | €7.30 |
| 25 | €0.67560 | €16.89 |
| 50 | €0.63680 | €31.84 |
| 100 | €0.60030 | €60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.50825 | €203.30 |
| 800 | €0.47923 | €383.38 |
| 1 200 | €0.46305 | €555.66 |
| 2 000 | €0.44347 | €886.94 |
| 2 800 | €0.43103 | €1,206.88 |
| 4 000 | €0.41824 | €1,672.96 |
| 10 000 | €0.39627 | €3,962.70 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

