
SDR1307A-2R2M | |
|---|---|
DigiKey Part Number | SDR1307A-2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1307A-2R2M |
Description | FIXED IND 2.2UH 9A 6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 9 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | €0.45191 | €723.06 |
| Unit Price without VAT: | €0.45191 |
|---|---|
| Unit Price with VAT: | €0.56715 |

