220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-221KL

DigiKey Part Number
SDR0805-221KLTR-ND - Tape & Reel (TR)
SDR0805-221KLCT-ND - Cut Tape (CT)
SDR0805-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-221KL
Description
FIXED IND 220UH 490MA 960 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39800€3.98
100€0.32710€32.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.26900€269.00
2 000€0.25366€507.32
3 000€0.24509€735.27
5 000€0.23472€1,173.60
7 000€0.22814€1,596.98
10 000€0.22137€2,213.70
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240