
SDR0603-330KL | |
|---|---|
DigiKey Part Number | SDR0603-330KLTR-ND - Tape & Reel (TR) SDR0603-330KLCT-ND - Cut Tape (CT) SDR0603-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-330KL |
Description | FIXED IND 33UH 610MA 450 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 610 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32800 | €3.28 |
| 100 | €0.26980 | €26.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.23980 | €95.92 |
| 800 | €0.22610 | €180.88 |
| 1 200 | €0.21845 | €262.14 |
| 2 000 | €0.20919 | €418.38 |
| 2 800 | €0.20331 | €569.27 |
| 4 000 | €0.19727 | €789.08 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

