18 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-180M

DigiKey Part Number
SDE0805A-180MTR-ND - Tape & Reel (TR)
SDE0805A-180MCT-ND - Cut Tape (CT)
SDE0805A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-180M
Description
FIXED IND 18UH 2.45A 100 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
17.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39000€3.90
25€0.36120€9.03
50€0.34040€17.02
100€0.32090€32.09
250€0.29688€74.22
500€0.27992€139.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.26394€263.94
2 000€0.24887€497.74
3 000€0.24047€721.41
5 000€0.23030€1,151.50
7 000€0.22385€1,566.95
10 000€0.21720€2,172.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240