15 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 56mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-150KL

DigiKey Part Number
RLB9012-150KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-150KL
Description
FIXED IND 15UH 2.9A 56 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 56mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.43300€4.33
25€0.40080€10.02
50€0.37800€18.90
200€0.33600€67.20
400€0.31678€126.71
600€0.30608€183.65
1 000€0.29310€293.10
2 600€0.27030€702.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.66515