
PWR5322W7R50JE | |
---|---|
DigiKey Part Number | PWR5322W7R50JETR-ND - Tape & Reel (TR) PWR5322W7R50JECT-ND - Cut Tape (CT) PWR5322W7R50JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR5322W7R50JE |
Description | RES SMD 7.5 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322W7R50JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.49000 | €1.49 |
10 | €0.98500 | €9.85 |
25 | €0.84720 | €21.18 |
50 | €0.76080 | €38.04 |
100 | €0.68740 | €68.74 |
250 | €0.60688 | €151.72 |
500 | €0.55650 | €278.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.49171 | €737.56 |
3 000 | €0.45866 | €1,375.98 |
4 500 | €0.44169 | €1,987.61 |
7 500 | €0.42249 | €3,168.67 |
10 500 | €0.41105 | €4,316.03 |
15 000 | €0.39988 | €5,998.20 |
18 000 | €0.39673 | €7,141.14 |
Unit Price without VAT: | €1.49000 |
---|---|
Unit Price with VAT: | €1.86995 |