
PWR263S-35-47R0JE | |
---|---|
DigiKey Part Number | 118-PWR263S-35-47R0JETR-ND - Tape & Reel (TR) 118-PWR263S-35-47R0JECT-ND - Cut Tape (CT) 118-PWR263S-35-47R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-47R0JE |
Description | RES SMD 47 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-47R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.67000 | €4.67 |
10 | €3.17100 | €31.71 |
25 | €2.76680 | €69.17 |
50 | €2.51340 | €125.67 |
100 | €2.29780 | €229.78 |
250 | €2.06184 | €515.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.91422 | €957.11 |
1 000 | €1.78885 | €1,788.85 |
1 500 | €1.72446 | €2,586.69 |
2 500 | €1.65164 | €4,129.10 |
3 500 | €1.60825 | €5,628.88 |
5 000 | €1.57621 | €7,881.05 |
Unit Price without VAT: | €4.67000 |
---|---|
Unit Price with VAT: | €5.86085 |