
PWR2615W1001FE | |
|---|---|
DigiKey Part Number | 118-PWR2615W1001FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2615W1001FE |
Description | RES 1K OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2615 J-Lead Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615W1001FE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Tolerance | Height - Seated (Max) 0.126" (3.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.59882 | €1,197.64 |
| Unit Price without VAT: | €0.59882 |
|---|---|
| Unit Price with VAT: | €0.75152 |

